New Product
MRAM (Magnetoresistive RAM) Memory IC 64Mbit xSPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM064LXQADG13HS2T

DigiKey Part Number
819-EM064LXQADG13HS2T-ND
Manufacturer
Manufacturer Product Number
EM064LXQADG13HS2T
Description
IC MRAM XSPI
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 64Mbit xSPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
xSPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 050,86000 Kč5 050,86 Kč
104 649,44000 Kč46 494,40 Kč
254 494,56320 Kč112 364,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 050,86000 Kč
Unit Price with VAT:6 111,54060 Kč