New Product
MRAM (Magnetoresistive RAM) Memory IC 64Mbit xSPI - Quad I/O 133 MHz 7 ns 24-TBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM064LXQAB313HS2T

DigiKey Part Number
819-EM064LXQAB313HS2T-ND
Manufacturer
Manufacturer Product Number
EM064LXQAB313HS2T
Description
IC MRAM XSPI
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 64Mbit xSPI - Quad I/O 133 MHz 7 ns 24-TBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
xSPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Access Time
7 ns
Packaging
Tray
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
MRAM (Magnetoresistive RAM)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
8M x 8
Supplier Device Package
24-TBGA (6x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 050,86000 Kč5 050,86 Kč
104 649,44000 Kč46 494,40 Kč
254 494,56320 Kč112 364,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 050,86000 Kč
Unit Price with VAT:6 111,54060 Kč