
QTLP650CRTR | |
|---|---|
DigiKey Part Number | 1080-1416-2-ND - Tape & Reel (TR) 1080-1416-1-ND - Cut Tape (CT) 1080-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP650CRTR |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP650CRTR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 4,04000 Kč | 404,00 Kč |
| 500 | 3,29794 Kč | 1 648,97 Kč |
| 1 000 | 3,05311 Kč | 3 053,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84471 Kč | 5 689,42 Kč |
| 4 000 | 2,66753 Kč | 10 670,12 Kč |
| 6 000 | 2,57653 Kč | 15 459,18 Kč |
| 10 000 | 2,47373 Kč | 24 737,30 Kč |
| 14 000 | 2,41255 Kč | 33 775,70 Kč |
| 20 000 | 2,35283 Kč | 47 056,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



