
QTLP650C3TR | |
|---|---|
DigiKey Part Number | 1080-1414-2-ND - Tape & Reel (TR) 1080-1414-1-ND - Cut Tape (CT) 1080-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP650C3TR |
Description | LED YELLOW CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,93970 Kč | 293,97 Kč |
| 500 | 2,37614 Kč | 1 188,07 Kč |
| 1 000 | 2,18988 Kč | 2 189,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,03093 Kč | 4 061,86 Kč |
| 4 000 | 1,89581 Kč | 7 583,24 Kč |
| 6 000 | 1,82634 Kč | 10 958,04 Kč |
| 10 000 | 1,74781 Kč | 17 478,10 Kč |
| 14 000 | 1,70105 Kč | 23 814,70 Kč |
| 20 000 | 1,65540 Kč | 33 108,00 Kč |
| 50 000 | 1,55453 Kč | 77 726,50 Kč |
| 100 000 | 1,49170 Kč | 149 170,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




