
QTLP650C2TR | |
|---|---|
DigiKey Part Number | 1080-1413-2-ND - Tape & Reel (TR) 1080-1413-1-ND - Cut Tape (CT) 1080-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP650C2TR |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 500 | 2,13886 Kč | 1 069,43 Kč |
| 1 000 | 1,96814 Kč | 1 968,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,82263 Kč | 3 645,26 Kč |
| 4 000 | 1,69879 Kč | 6 795,16 Kč |
| 6 000 | 1,63519 Kč | 9 811,14 Kč |
| 10 000 | 1,56320 Kč | 15 632,00 Kč |
| 14 000 | 1,52033 Kč | 21 284,62 Kč |
| 20 000 | 1,47848 Kč | 29 569,60 Kč |
| 50 000 | 1,38599 Kč | 69 299,50 Kč |
| 100 000 | 1,32836 Kč | 132 836,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |







