
PT908-7C-F | |
|---|---|
DigiKey Part Number | 1080-1164-ND |
Manufacturer | |
Manufacturer Product Number | PT908-7C-F |
Description | SENSOR PHOTO 940NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | PT908-7C-F Models |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Mounting Type Through Hole |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case Radial, Side View |
Current - Collector (Ic) (Max) 20 mA | Base Product Number |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,97490 Kč | 397,49 Kč |
| 500 | 3,24294 Kč | 1 621,47 Kč |
| 1 000 | 3,00145 Kč | 3 001,45 Kč |
| 2 000 | 2,79578 Kč | 5 591,56 Kč |
| 5 000 | 2,57062 Kč | 12 853,10 Kč |
| 10 000 | 2,42995 Kč | 24 299,50 Kč |
| 25 000 | 2,27633 Kč | 56 908,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




