
PT204-6B | |
|---|---|
DigiKey Part Number | 1080-1151-ND |
Manufacturer | |
Manufacturer Product Number | PT204-6B |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial, T-1 Lens |
Datasheet | Datasheet |
EDA/CAD Models | PT204-6B Models |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Mounting Type Through Hole |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case Radial, T-1 Lens |
Current - Collector (Ic) (Max) 20 mA | Base Product Number |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,50040 Kč | 350,04 Kč |
| 500 | 2,84480 Kč | 1 422,40 Kč |
| 1 000 | 2,62811 Kč | 2 628,11 Kč |
| 2 000 | 2,44364 Kč | 4 887,28 Kč |
| 5 000 | 2,24145 Kč | 11 207,25 Kč |
| 10 000 | 2,11511 Kč | 21 151,10 Kč |
| 25 000 | 1,97708 Kč | 49 427,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











