cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT137

DigiKey Part Number
PLT137-ND
Manufacturer
Manufacturer Product Number
PLT137
Description
FIBER OPTIC RCVR IR PHOTOLINK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver Digital Audio 25Mbps -21dBm 2.7V ~ 5.5V 10 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Bulk
Part Status
Active
Data Rate
25Mbps
Voltage - Supply
2.7V ~ 5.5V
Power - Minimum Receivable
-21dBm
Current - Supply
10 mA
Applications
Digital Audio
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5005,70950 Kč8 564,25 Kč
Unit Price without VAT:5,70950 Kč
Unit Price with VAT:6,90850 Kč