Fiber Optic Receiver Optical 3V ~ 5.5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLR237/T8BK

DigiKey Part Number
1080-PLR237/T8BK-ND
Manufacturer
Manufacturer Product Number
PLR237/T8BK
Description
FIBER OPTIC RECEIVER IR
Customer Reference
Detailed Description
Fiber Optic Receiver Optical 3V ~ 5.5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tube
Part Status
Active
Data Rate
-
Voltage - Supply
3V ~ 5.5V
Power - Minimum Receivable
-
Applications
Optical
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
6050,29717 Kč3 017,83 Kč
12047,24550 Kč5 669,46 Kč
54042,12509 Kč22 747,55 Kč
1 02040,45656 Kč41 265,69 Kč
2 04038,90693 Kč79 370,14 Kč
5 04037,23904 Kč187 684,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč