PD438B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD438B

DigiKey Part Number
1080-1144-ND
Manufacturer
Manufacturer Product Number
PD438B
Description
SENSOR PHOTODIODE 940NM TO226-2
Customer Reference
Detailed Description
Photodiode 940nm 50ns TO-226-2, TO-92-2 Long Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Dark (Typ)
5nA
Active Area
-
Viewing Angle
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 Long Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 436
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1015,72400 Kč157,24 Kč
10011,64070 Kč1 164,07 Kč
5009,82824 Kč4 914,12 Kč
1 0009,23485 Kč9 234,85 Kč
2 0008,73144 Kč17 462,88 Kč
5 0008,18176 Kč40 908,80 Kč
10 0007,83932 Kč78 393,20 Kč
25 0007,46617 Kč186 654,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč