MV5439A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
MV5439A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5439A

DigiKey Part Number
1080-1110-ND
Manufacturer
Manufacturer Product Number
MV5439A
Description
LED GREEN/RED DIFF 3 LEAD T/H
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.3V Green, 1.7V Red Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
MV5439A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.3V Green, 1.7V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 660nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
10.08mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes