MV54154 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 4 302
Unit Price: 16,59000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 6,54874 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 4,76102 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 10 142
Unit Price: 14,07000 Kč
Datasheet
Image for MV54154 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV54154

DigiKey Part Number
MV54154EL-ND
Manufacturer
Manufacturer Product Number
MV54154
Description
LED GRN DIFF BULLET T-1 3/4 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV54154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
6.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,07067 Kč4 070,67 Kč
Unit Price without VAT:4,07067 Kč
Unit Price with VAT:4,92551 Kč