Parametric Equivalent

HLMP-3554-E0002 | |
|---|---|
DigiKey Part Number | HLMP-3554-E0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-3554-E0002 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 6,54874 Kč | 85 133,62 Kč |
| Unit Price without VAT: | 6,54874 Kč |
|---|---|
| Unit Price with VAT: | 7,92398 Kč |






