
MV3350 | |
|---|---|
DigiKey Part Number | 1080-1094-ND |
Manufacturer | |
Manufacturer Product Number | MV3350 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV3350 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 24° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 250 | 2,72304 Kč | 680,76 Kč |
| 500 | 2,49540 Kč | 1 247,70 Kč |
| 1 000 | 2,30138 Kč | 2 301,38 Kč |
| 2 000 | 2,13592 Kč | 4 271,84 Kč |
| 5 000 | 1,95449 Kč | 9 772,45 Kč |
| 10 000 | 1,84104 Kč | 18 410,40 Kč |
| 25 000 | 1,71707 Kč | 42 926,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

