
HLMP-C323 | |
|---|---|
DigiKey Part Number | 516-HLMP-C323-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C323 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-10254W | LITEON | 9 990 | LTL-10254W-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 8,40970 Kč | 840,97 Kč |
| 500 | 7,01754 Kč | 3 508,77 Kč |
| 1 000 | 6,56062 Kč | 6 560,62 Kč |
| 2 000 | 6,17289 Kč | 12 345,78 Kč |
| 6 000 | 5,67520 Kč | 34 051,20 Kč |
| 10 000 | 5,48474 Kč | 54 847,40 Kč |
| 26 000 | 5,18565 Kč | 134 826,90 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



