
ITR9606-F | |
|---|---|
DigiKey Part Number | ITR9606-F-ND |
Manufacturer | |
Manufacturer Product Number | ITR9606-F |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 15µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Slotted Module | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 5 | 12,04000 Kč | 60,20 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,65120 Kč | 266,28 Kč |
| 90 | 9,73678 Kč | 876,31 Kč |
| 180 | 9,30061 Kč | 1 674,11 Kč |
| 540 | 8,68352 Kč | 4 689,10 Kč |
| 1 080 | 8,33619 Kč | 9 003,09 Kč |
| 5 040 | 7,66462 Kč | 38 629,68 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |









