
HNB1921W-OS01 | |
|---|---|
DigiKey Part Number | 1080-HNB1921W-OS01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HNB1921W-OS01 |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 465nm LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 15mA Red, 8mA Green, 5mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.15mm L x 2.05mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,79868 Kč | 53 960,40 Kč |
| Unit Price without VAT: | 1,79868 Kč |
|---|---|
| Unit Price with VAT: | 2,17640 Kč |


