EAUVA35352
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELUA3535OGB-P9000U23240500-VD1M

DigiKey Part Number
1080-1622-2-ND - Tape & Reel (TR)
1080-1622-1-ND - Cut Tape (CT)
1080-1622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELUA3535OGB-P9000U23240500-VD1M
Description
EMITTER UV 395NM 1000MA SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.6V 1A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
395nm (390nm ~ 400nm)
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,74000 Kč93,74 Kč
1069,42600 Kč694,26 Kč
10055,07450 Kč5 507,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80047,36481 Kč37 891,85 Kč
1 60045,53933 Kč72 862,93 Kč
2 40044,60510 Kč107 052,24 Kč
4 00043,55157 Kč174 206,28 Kč
Manufacturers Standard Package
Unit Price without VAT:93,74000 Kč
Unit Price with VAT:113,42540 Kč