
ELD207(TA)-V | |
|---|---|
DigiKey Part Number | 1080-1200-2-ND - Tape & Reel (TR) 1080-1200-1-ND - Cut Tape (CT) 1080-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELD207(TA)-V |
Description | OPTOISO 3.75KV 2CH TRANS 8-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | ELD207(TA)-V Models |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 5µs, 4µs | Supplier Device Package 8-SOP |
Rise / Fall Time (Typ) 1.6µs, 2.2µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 100 | 14,38150 Kč | 1 438,15 Kč |
| 500 | 12,22588 Kč | 6 112,94 Kč |
| 1 000 | 11,52097 Kč | 11 520,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,92327 Kč | 21 846,54 Kč |
| 4 000 | 10,44157 Kč | 41 766,28 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |







