EL817S(C)(TU)(ELEU) is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,39887 Kč

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,64527 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,80413 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,05780 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,05780 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL817S(C)(TU)(ELEU)

DigiKey Part Number
1080-EL817S(C)(TU)(ELEU)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL817S(C)(TU)(ELEU)
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
6µs, 8µs
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL816(C)Everlight Electronics Co Ltd0EL816(C)-ND3,39887 KčParametric Equivalent
EL817(C)-GEverlight Electronics Co Ltd0EL817(C)-G-ND3,64527 KčParametric Equivalent
EL817(C)-VGEverlight Electronics Co Ltd0EL817(C)-VG-ND3,80413 KčParametric Equivalent
DPC816D-C-TUDiodes Incorporated031-DPC816D-C-TU-ND2,05780 KčParametric Equivalent
DPC816D-C-TU-VDiodes Incorporated031-DPC816D-C-TU-V-ND2,05780 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5003,18418 Kč14 328,81 Kč
Unit Price without VAT:3,18418 Kč
Unit Price with VAT:3,85286 Kč