DPC816D-C-TU-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,05780 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,39887 Kč

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,64527 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,80413 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,18418 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
4 DIP

DPC816D-C-TU-V

DigiKey Part Number
31-DPC816D-C-TU-V-ND
Manufacturer
Manufacturer Product Number
DPC816D-C-TU-V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Diodes Incorporated
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC816D-C-TUDiodes Incorporated031-DPC816D-C-TU-ND2,05780 KčParametric Equivalent
EL816(C)Everlight Electronics Co Ltd0EL816(C)-ND3,39887 KčParametric Equivalent
EL817(C)-GEverlight Electronics Co Ltd0EL817(C)-G-ND3,64527 KčParametric Equivalent
EL817(C)-VGEverlight Electronics Co Ltd0EL817(C)-VG-ND3,80413 KčParametric Equivalent
EL817S(C)(TU)(ELEU)Everlight Electronics Co Ltd01080-EL817S(C)(TU)(ELEU)TR-ND3,18418 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1002,05780 Kč205,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,05780 Kč
Unit Price with VAT:2,48994 Kč