EL817(D)-VG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,81673 Kč

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,80413 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4 049
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3 421
Unit Price: 8,82000 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL817(D)-VG

DigiKey Part Number
EL817(D)-VG-ND
Manufacturer
Manufacturer Product Number
EL817(D)-VG
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
Everlight Electronics Co Ltd
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
300% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
6µs, 8µs
Supplier Device Package
4-DIP
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL816(D)Everlight Electronics Co Ltd0EL816(D)-ND3,81673 KčParametric Equivalent
EL817(D)-GEverlight Electronics Co Ltd0EL817(D)-G-ND3,80413 KčParametric Equivalent
VO618A-2Vishay Semiconductor Opto Division4 049VO618A-2-ND8,82000 KčSimilar
VO618A-4Vishay Semiconductor Opto Division3 421VO618A-4-ND8,82000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3003,42477 Kč1 027,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,42477 Kč
Unit Price with VAT:4,14397 Kč