Parametric Equivalent
Parametric Equivalent

EL816(D) | |
|---|---|
DigiKey Part Number | EL816(D)-ND |
Manufacturer | |
Manufacturer Product Number | EL816(D) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL817(D)-G | Everlight Electronics Co Ltd | 0 | EL817(D)-G-ND | 3,80413 Kč | Parametric Equivalent |
| EL817(D)-VG | Everlight Electronics Co Ltd | 0 | EL817(D)-VG-ND | 3,42477 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,81673 Kč | 1 145,02 Kč |
| Unit Price without VAT: | 3,81673 Kč |
|---|---|
| Unit Price with VAT: | 4,61824 Kč |


