
EAST3226RGBA0 | |
|---|---|
DigiKey Part Number | 1080-EAST3226RGBA0TR-ND - Tape & Reel (TR) 1080-EAST3226RGBA0CT-ND - Cut Tape (CT) 1080-EAST3226RGBA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST3226RGBA0 |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST3226RGBA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 3.20mm L x 2.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 23,00800 Kč | 230,08 Kč |
| 100 | 17,33050 Kč | 1 733,05 Kč |
| 500 | 14,81920 Kč | 7 409,60 Kč |
| 1 000 | 13,99930 Kč | 13 999,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,30402 Kč | 26 608,04 Kč |
| 4 000 | 12,71520 Kč | 50 860,80 Kč |
| 6 000 | 12,41361 Kč | 74 481,66 Kč |
| 10 000 | 12,07344 Kč | 120 734,40 Kč |
| 14 000 | 11,87119 Kč | 166 196,66 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |


