
MMBT2222ATB_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT2222ATB_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT2222ATB_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT2222ATB_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222ATB_R1_00001 |
Description | TRANS NPN 40V 0.6A SOT-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 500 | 0,69672 Kč | 348,36 Kč |
| 1 000 | 0,60852 Kč | 608,52 Kč |
| 2 000 | 0,53388 Kč | 1 067,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47088 Kč | 1 883,52 Kč |
| 8 000 | 0,41770 Kč | 3 341,60 Kč |
| 12 000 | 0,39053 Kč | 4 686,36 Kč |
| 20 000 | 0,35995 Kč | 7 199,00 Kč |
| 28 000 | 0,34182 Kč | 9 570,96 Kč |
| 40 000 | 0,32417 Kč | 12 966,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

