Yellow 589nm LED Indication - Discrete 2.05V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST2012YA2

DigiKey Part Number
1080-EAST2012YA2TR-ND - Tape & Reel (TR)
1080-EAST2012YA2CT-ND - Cut Tape (CT)
1080-EAST2012YA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST2012YA2
Description
LED YELLOW CLEAR 2SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.05V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST2012YA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
591nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 801
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,17900 Kč41,79 Kč
1002,94390 Kč294,39 Kč
5002,38034 Kč1 190,17 Kč
1 0002,19366 Kč2 193,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95274 Kč5 858,22 Kč
6 0001,82970 Kč10 978,20 Kč
9 0001,76649 Kč15 898,41 Kč
15 0001,69506 Kč25 425,90 Kč
21 0001,65253 Kč34 703,13 Kč
30 0001,61104 Kč48 331,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč