
EAST2012GA5 | |
|---|---|
DigiKey Part Number | 1080-EAST2012GA5TR-ND - Tape & Reel (TR) 1080-EAST2012GA5CT-ND - Cut Tape (CT) 1080-EAST2012GA5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST2012GA5 |
Description | LED GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST2012GA5 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 500 | 3,74604 Kč | 1 873,02 Kč |
| 1 000 | 3,47433 Kč | 3 474,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12387 Kč | 9 371,61 Kč |
| 6 000 | 2,94522 Kč | 17 671,32 Kč |
| 9 000 | 2,85353 Kč | 25 681,77 Kč |
| 15 000 | 2,75001 Kč | 41 250,15 Kč |
| 21 000 | 2,68840 Kč | 56 456,40 Kč |
| 30 000 | 2,68073 Kč | 80 421,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



