
EAST16084YA2 | |
|---|---|
DigiKey Part Number | 1080-EAST16084YA2TR-ND - Tape & Reel (TR) 1080-EAST16084YA2CT-ND - Cut Tape (CT) 1080-EAST16084YA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16084YA2 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084YA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 Kč | 6,46 Kč |
| 10 | 4,33300 Kč | 43,33 Kč |
| 100 | 3,05780 Kč | 305,78 Kč |
| 500 | 2,47544 Kč | 1 237,72 Kč |
| 1 000 | 2,28297 Kč | 2 282,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37249 Kč | 4 117,47 Kč |
| 6 000 | 1,27997 Kč | 7 679,82 Kč |
| 9 000 | 1,23242 Kč | 11 091,78 Kč |
| 15 000 | 1,17864 Kč | 17 679,60 Kč |
| 21 000 | 1,14662 Kč | 24 079,02 Kč |
| 30 000 | 1,11537 Kč | 33 461,10 Kč |
| 75 000 | 1,04629 Kč | 78 471,75 Kč |
| 150 000 | 1,00325 Kč | 150 487,50 Kč |
| Unit Price without VAT: | 6,46000 Kč |
|---|---|
| Unit Price with VAT: | 7,81660 Kč |


