
EAST16084GA1 | |
|---|---|
DigiKey Part Number | 1080-EAST16084GA1TR-ND - Tape & Reel (TR) 1080-EAST16084GA1CT-ND - Cut Tape (CT) 1080-EAST16084GA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16084GA1 |
Description | LED GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green 527.5nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084GA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 2,02042 Kč | 1 010,21 Kč |
| 1 000 | 1,85790 Kč | 1 857,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64785 Kč | 4 943,55 Kč |
| 6 000 | 1,54041 Kč | 9 242,46 Kč |
| 9 000 | 1,48526 Kč | 13 367,34 Kč |
| 15 000 | 1,42288 Kč | 21 343,20 Kč |
| 21 000 | 1,38574 Kč | 29 100,54 Kč |
| 30 000 | 1,34949 Kč | 40 484,70 Kč |
| 75 000 | 1,26941 Kč | 95 205,75 Kč |
| 150 000 | 1,21955 Kč | 182 932,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









