
EAST16084WB0 | |
|---|---|
DigiKey Part Number | 1080-1560-2-ND - Tape & Reel (TR) 1080-1560-1-ND - Cut Tape (CT) 1080-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16084WB0 |
Description | LED WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084WB0 Models |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.00mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,63900 Kč | 363,90 Kč |
| 500 | 2,96114 Kč | 1 480,57 Kč |
| 1 000 | 2,73709 Kč | 2 737,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44830 Kč | 7 344,90 Kč |
| 6 000 | 2,30093 Kč | 13 805,58 Kč |
| 9 000 | 2,22527 Kč | 20 027,43 Kč |
| 15 000 | 2,13981 Kč | 32 097,15 Kč |
| 21 000 | 2,08896 Kč | 43 868,16 Kč |
| 30 000 | 2,03934 Kč | 61 180,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



