EAST16084AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST16084AA0

DigiKey Part Number
1080-EAST16084AA0TR-ND - Tape & Reel (TR)
1080-EAST16084AA0CT-ND - Cut Tape (CT)
1080-EAST16084AA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST16084AA0
Description
LED ORANGE CLEAR 2SMD
Customer Reference
Detailed Description
Orange 607nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST16084AA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 760
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
103,16600 Kč31,66 Kč
1002,20800 Kč220,80 Kč
5001,77056 Kč885,28 Kč
1 0001,62536 Kč1 625,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43769 Kč4 313,07 Kč
6 0001,34159 Kč8 049,54 Kč
9 0001,29225 Kč11 630,25 Kč
15 0001,23643 Kč18 546,45 Kč
21 0001,20319 Kč25 266,99 Kč
30 0001,17074 Kč35 122,20 Kč
75 0001,09904 Kč82 428,00 Kč
150 0001,05439 Kč158 158,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč