
EAST1005WA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1005WA0TR-ND - Tape & Reel (TR) 1080-EAST1005WA0CT-ND - Cut Tape (CT) 1080-EAST1005WA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1005WA0 |
Description | LED WHITE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1005WA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 100 | 3,09010 Kč | 309,01 Kč |
| 500 | 2,50158 Kč | 1 250,79 Kč |
| 1 000 | 2,30708 Kč | 2 307,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05588 Kč | 6 167,64 Kč |
| 6 000 | 1,92758 Kč | 11 565,48 Kč |
| 9 000 | 1,86171 Kč | 16 755,39 Kč |
| 15 000 | 1,78724 Kč | 26 808,60 Kč |
| 21 000 | 1,74293 Kč | 36 601,53 Kč |
| 30 000 | 1,69969 Kč | 50 990,70 Kč |
| 75 000 | 1,60418 Kč | 120 313,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


