EALP05RDLRA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 5,95083 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 21 640
Unit Price: 20,16000 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 78 409
Unit Price: 5,04000 Kč
Datasheet
Image for EALP05RDLRA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05RDLRA0

DigiKey Part Number
EALP05RDLRA0-ND
Manufacturer
Manufacturer Product Number
EALP05RDLRA0
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP05RDLRA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
632nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.75mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7383/R7C3-ARUB/P/MSEverlight Electronics Co Ltd07383/R7C3-ARUB/P/MS-ND5,95083 KčParametric Equivalent
HLMP-EG3B-WX0DDBroadcom Limited21 640516-3532-1-ND20,16000 KčParametric Equivalent
OVLFR3C7TT Electronics/Optek Technology78 409365-1182-ND5,04000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5005,85830 Kč8 787,45 Kč
Unit Price without VAT:5,85830 Kč
Unit Price with VAT:7,08854 Kč