
HLMP-EG3B-WX0DD | |
|---|---|
DigiKey Part Number | 516-3532-1-ND - Cut Tape (CT) 516-3532-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG3B-WX0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 100 | 10,00550 Kč | 1 000,55 Kč |
| 500 | 8,40718 Kč | 4 203,59 Kč |
| 1 000 | 7,88349 Kč | 7 883,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,43886 Kč | 14 877,72 Kč |
| 4 000 | 7,06200 Kč | 28 248,00 Kč |
| 6 000 | 6,86883 Kč | 41 212,98 Kč |
| 10 000 | 6,65074 Kč | 66 507,40 Kč |
| 14 000 | 6,52111 Kč | 91 295,54 Kč |
| 20 000 | 6,39470 Kč | 127 894,00 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

