
EAHC2835WD6 | |
|---|---|
DigiKey Part Number | 1080-1461-2-ND - Tape & Reel (TR) 1080-1461-1-ND - Cut Tape (CT) 1080-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHC2835WD6 |
Description | LED COOL WHITE 6500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 3.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHC2835WD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 66lm (55lm ~ 76lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,94390 Kč | 294,39 Kč |
| 500 | 2,38034 Kč | 1 190,17 Kč |
| 1 000 | 2,19366 Kč | 2 193,66 Kč |
| 2 000 | 2,03460 Kč | 4 069,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89922 Kč | 7 596,88 Kč |
| 8 000 | 1,78423 Kč | 14 273,84 Kč |
| 12 000 | 1,72520 Kč | 20 702,40 Kč |
| 20 000 | 1,65850 Kč | 33 170,00 Kč |
| 28 000 | 1,61880 Kč | 45 326,40 Kč |
| 40 000 | 1,58006 Kč | 63 202,40 Kč |
| 100 000 | 1,49456 Kč | 149 456,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










