White LED Indication - Discrete 2.6V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP0603AN101-WP30300563001-3T

DigiKey Part Number
1080-CSP0603AN101-WP30300563001-3TTR-ND - Tape & Reel (TR)
1080-CSP0603AN101-WP30300563001-3TCT-ND - Cut Tape (CT)
1080-CSP0603AN101-WP30300563001-3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSP0603AN101-WP30300563001-3T
Description
LED WHITE DIFFUSED 2SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.6V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CSP0603AN101-WP30300563001-3T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.60mm x 0.30mm
Mfr
Voltage - Forward (Vf) (Typ)
2.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
1mA
Part Status
Active
Viewing Angle
150°
Color
Mounting Type
Lens Color
Yellow
Package / Case
0201 (0603 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
0.60mm L x 0.30mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 184
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,57200 Kč65,72 Kč
1004,69940 Kč469,94 Kč
5003,85440 Kč1 927,20 Kč
1 0003,57575 Kč3 575,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,21717 Kč9 651,51 Kč
6 0003,03432 Kč18 205,92 Kč
9 0002,94051 Kč26 464,59 Kč
15 0002,83456 Kč42 518,40 Kč
21 0002,77155 Kč58 202,55 Kč
30 0002,77127 Kč83 138,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč