
HSMW-C200 | |
|---|---|
DigiKey Part Number | 516-HSMW-C200TR-ND - Tape & Reel (TR) 516-HSMW-C200CT-ND - Cut Tape (CT) 516-HSMW-C200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C200 |
Description | LED WHITE TOP MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.85V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.65mm x 0.38mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 2mA |
Part Status Active | Viewing Angle 150° |
Color | Mounting Type |
Configuration Standard | Package / Case 0201 (0603 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 0.65mm L x 0.38mm W |
Millicandela Rating | Height (Max) 0.46mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 100 | 13,23290 Kč | 1 323,29 Kč |
| 500 | 11,21966 Kč | 5 609,83 Kč |
| 1 000 | 10,56115 Kč | 10 561,15 Kč |
| 2 000 | 10,00250 Kč | 20 005,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,52916 Kč | 38 116,64 Kč |
| 8 000 | 9,12841 Kč | 73 027,28 Kč |
| 12 000 | 8,92322 Kč | 107 078,64 Kč |
| 20 000 | 8,69170 Kč | 173 834,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



