
6N137S(TA) | |
|---|---|
DigiKey Part Number | 1080-1186-2-ND - Tape & Reel (TR) 1080-1186-1-ND - Cut Tape (CT) 1080-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137S(TA) |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N137S(TA) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 100 | 17,28770 Kč | 1 728,77 Kč |
| 500 | 14,78260 Kč | 7 391,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,52327 Kč | 14 523,27 Kč |
| 2 000 | 13,80199 Kč | 27 603,98 Kč |
| 3 000 | 13,43235 Kč | 40 297,05 Kč |
| 5 000 | 13,01515 Kč | 65 075,75 Kč |
| 7 000 | 12,76711 Kč | 89 369,77 Kč |
| 10 000 | 12,52531 Kč | 125 253,10 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |





