333-2SURC/S530-A2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,11604 Kč
Datasheet
Image for 333-2SURC/S530-A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333-2SURC/S530-A2

DigiKey Part Number
1080-333-2SURC/S530-A2-ND
Manufacturer
Manufacturer Product Number
333-2SURC/S530-A2
Description
LED RED CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Red 632nm LED Indication - Discrete 2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5001,85301 Kč2 779,51 Kč
Unit Price without VAT:1,85301 Kč
Unit Price with VAT:2,24214 Kč