Parametric Equivalent

333-2SDRC/S530-A4 | |
|---|---|
DigiKey Part Number | 1080-333-2SDRC/S530-A4-ND |
Manufacturer | |
Manufacturer Product Number | 333-2SDRC/S530-A4 |
Description | LED RED CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,11604 Kč | 3 174,06 Kč |
| Unit Price without VAT: | 2,11604 Kč |
|---|---|
| Unit Price with VAT: | 2,56041 Kč |

