Image for 333-2SURC/S530-A3(DGK) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333-2SURC/S530-A3(DGK)

DigiKey Part Number
1080-333-2SURC/S530-A3(DGK)-ND
Manufacturer
Manufacturer Product Number
333-2SURC/S530-A3(DGK)
Description
LED RED CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 490
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,85100 Kč48,51 Kč
1003,43740 Kč343,74 Kč
5002,79232 Kč1 396,16 Kč
1 0002,57918 Kč2 579,18 Kč
2 0002,39745 Kč4 794,90 Kč
5 0002,19832 Kč10 991,60 Kč
10 0002,07389 Kč20 738,90 Kč
25 0001,93794 Kč48 448,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč