
19-237A/R6GHBHC-B01/2T | |
---|---|
DigiKey Part Number | 1080-19-237A/R6GHBHC-B01/2TTR-ND - Tape & Reel (TR) 1080-19-237A/R6GHBHC-B01/2TCT-ND - Cut Tape (CT) 1080-19-237A/R6GHBHC-B01/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-237A/R6GHBHC-B01/2T |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.45mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 8,20700 Kč | 82,07 Kč |
100 | 5,92410 Kč | 592,41 Kč |
500 | 4,89630 Kč | 2 448,15 Kč |
1 000 | 4,55802 Kč | 4 558,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,27057 Kč | 8 541,14 Kč |
4 000 | 4,02654 Kč | 16 106,16 Kč |
6 000 | 3,90136 Kč | 23 408,16 Kč |
10 000 | 3,75992 Kč | 37 599,20 Kč |
14 000 | 3,67578 Kč | 51 460,92 Kč |
20 000 | 3,59371 Kč | 71 874,20 Kč |
50 000 | 3,41257 Kč | 170 628,50 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |