Yellow-Green 570nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow-Green 570nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
0603 (1608 Metric)

19-213SYGW/S5888/5T

DigiKey Part Number
1080-19-213SYGW/S5888/5TTR-ND - Tape & Reel (TR)
1080-19-213SYGW/S5888/5TCT-ND - Cut Tape (CT)
1080-19-213SYGW/S5888/5TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
19-213SYGW/S5888/5T
Description
LED YLW-GRN DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
3mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 475
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,78000 Kč37,80 Kč
1002,65830 Kč265,83 Kč
5002,14306 Kč1 071,53 Kč
1 0001,97213 Kč1 972,13 Kč
2 0001,82630 Kč3 652,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,66644 Kč8 332,20 Kč
10 0001,56645 Kč15 664,50 Kč
15 0001,51512 Kč22 726,80 Kč
25 0001,45713 Kč36 428,25 Kč
35 0001,42262 Kč49 791,70 Kč
50 0001,38895 Kč69 447,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč