16-213SYGC/S530-E4/TR8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,36655 Kč
Datasheet
Image for 16-213SYGC/S530-E4/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-213SYGC/S530-E4/TR8

DigiKey Part Number
1080-16-213SYGC/S530-E4/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16-213SYGC/S530-E4/TR8
Description
LED YLW-GRN CLEAR 0402 SMD
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,45068 Kč13 056,12 Kč
Unit Price without VAT:1,45068 Kč
Unit Price with VAT:1,75532 Kč