cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-22SURSYGC/S530-A2/TR8

DigiKey Part Number
1080-12-22SURSYGC/S530-A2/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12-22SURSYGC/S530-A2/TR8
Description
LED RED/YLW-GRN CLEAR SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow-Green
Current - Test
20mA Red, 20mA Yellow-Green
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 575nm Yellow-Green
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 1.00mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,25388 Kč13 523,28 Kč
Unit Price without VAT:2,25388 Kč
Unit Price with VAT:2,72719 Kč