
LNBH29QTR | |
|---|---|
DigiKey Part Number | 497-13346-2-ND - Tape & Reel (TR) 497-13346-1-ND - Cut Tape (CT) 497-13346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBH29QTR |
Description | IC LNB CTRL STEP-UP I2C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Low-Noise Block (LNB) Down-Converter PMIC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH29QTR Models |
Category | Voltage - Supply 8V ~ 17.5V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
Applications Low-Noise Block (LNB) Down-Converter | Supplier Device Package 16-QFN (4x4) |
Current - Supply 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 53,08300 Kč | 530,83 Kč |
| 25 | 48,66480 Kč | 1 216,62 Kč |
| 100 | 43,82070 Kč | 4 382,07 Kč |
| 250 | 41,50968 Kč | 10 377,42 Kč |
| 500 | 40,95870 Kč | 20 479,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 37,13100 Kč | 167 089,50 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |


