11-22/R8G6C-A30/2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-22/R8G6C-A30/2T

DigiKey Part Number
1080-11-22/R8G6C-A30/2TTR-ND - Tape & Reel (TR)
1080-11-22/R8G6C-A30/2TCT-ND - Cut Tape (CT)
1080-11-22/R8G6C-A30/2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11-22/R8G6C-A30/2T
Description
LED RED/YLW-GRN CLEAR SMD
Customer Reference
Detailed Description
Red, Yellow-Green 639nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.45mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow-Green
Current - Test
25mA Red, 25mA Yellow-Green
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm Red, 575nm Yellow-Green
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 990
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,16800 Kč41,68 Kč
1002,92810 Kč292,81 Kč
5002,36560 Kč1 182,80 Kč
1 0002,17973 Kč2 179,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,02143 Kč4 042,86 Kč
4 0001,88671 Kč7 546,84 Kč
6 0001,81749 Kč10 904,94 Kč
10 0001,73921 Kč17 392,10 Kč
14 0001,69260 Kč23 696,40 Kč
20 0001,64710 Kč32 942,00 Kč
50 0001,54656 Kč77 328,00 Kč
100 0001,48394 Kč148 394,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč