
HP05-1/22-12/24ET | |
|---|---|
DigiKey Part Number | 2985-HP05-1/22-12/24ET-ND |
Manufacturer | |
Manufacturer Product Number | HP05-1/22-12/24ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 428°F (220°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP05-1/22-12/24ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 428°F (220°C) | |
Power (Watts) | 155 W | |
Voltage | 24V | |
Shape | Rectangular | |
Length | 1.600" (40.64mm) | |
Width | 1.500" (38.10mm) | |
Thickness | 0.335" (8.50mm) | |
Material | Aluminium | |
Attachment Method | No Pressure Sensitive Adhesive | |
Termination | Wire Leads | |
Length - Lead Wire | 3.397" (100.00mm) | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Color | Black | |
Approval Agency | UL | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,11000 Kč | 407,11 Kč |
| 10 | 380,85800 Kč | 3 808,58 Kč |
| 25 | 370,35360 Kč | 9 258,84 Kč |
| 50 | 362,39260 Kč | 18 119,63 Kč |
| 100 | 354,43780 Kč | 35 443,78 Kč |
| 250 | 343,95532 Kč | 85 988,83 Kč |
| 500 | 336,06746 Kč | 168 033,73 Kč |
| Unit Price without VAT: | 407,11000 Kč |
|---|---|
| Unit Price with VAT: | 492,60310 Kč |








