
HP06-2/10-12/24ET | |
|---|---|
DigiKey Part Number | 2985-HP06-2/10-12/24ET-ND |
Manufacturer | |
Manufacturer Product Number | HP06-2/10-12/24ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 194°F ~ 230°F (90°C ~ 110°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP06-2/10-12/24ET Models |
Category | Width 1.500" (38.10mm) |
Manufacturer European Thermodynamics Ltd | Thickness 0.335" (8.50mm) |
Series | Material Aluminium |
Packaging Bag | Attachment Method No Pressure Sensitive Adhesive |
Part Status Active | Termination Wire Leads |
Type PTC | Length - Lead Wire 3.397" (100.00mm) |
Temperature Rating 194°F ~ 230°F (90°C ~ 110°C) | Material - Insulation Silicone |
Power (Watts) 160 W | Wire Gauge 18 AWG |
Voltage 24V | Color Black |
Shape Rectangular | Approval Agency UL |
Length 2.5' (76.20mm) | Features IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,38000 Kč | 479,38 Kč |
| 10 | 392,91500 Kč | 3 929,15 Kč |
| 25 | 360,20800 Kč | 9 005,20 Kč |
| 50 | 336,67780 Kč | 16 833,89 Kč |
| 100 | 314,97000 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 479,38000 Kč |
|---|---|
| Unit Price with VAT: | 580,04980 Kč |






