HP05-1/07-100/240ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP05-1/14-12/24ET

DigiKey Part Number
2985-HP05-1/14-12/24ET-ND
Manufacturer
Manufacturer Product Number
HP05-1/14-12/24ET
Description
IP20, PTC HEATER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PTC 302°F (150°C) Aluminium 3.397" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HP05-1/14-12/24ET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Bag
Part Status
Active
Type
PTC
Temperature Rating
302°F (150°C)
Power (Watts)
120 W
Voltage
24V
Shape
Rectangular
Length
1.600" (40.64mm)
Width
1.500" (38.10mm)
Thickness
0.335" (8.50mm)
Material
Aluminium
Attachment Method
No Pressure Sensitive Adhesive
Termination
Wire Leads
Length - Lead Wire
3.397" (100.00mm)
Material - Insulation
Silicone
Wire Gauge
18 AWG
Color
Black
Approval Agency
UL
Features
IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1402,85000 Kč402,85 Kč
10376,87700 Kč3 768,77 Kč
25366,48320 Kč9 162,08 Kč
50358,60520 Kč17 930,26 Kč
100350,73350 Kč35 073,35 Kč
250340,36052 Kč85 090,13 Kč
500332,55512 Kč166 277,56 Kč
Manufacturers Standard Package
Unit Price without VAT:402,85000 Kč
Unit Price with VAT:487,44850 Kč